Business
Private
EURExc. Vat
8-Slot Distributed DA&C SystemADAM-5000/TCP

ADAM-5000/TCP - 8-Slot Distributed DA&C System

125-78-897
ADAM-5000/TCP
Manufacturer:Advantech

8-Slot Distributed DA&C System

Image is for illustrative purposes only. Please refer to product description.

ADAM-5000/TCP - 8-Slot Distributed DA&C System

125-78-897
ADAM-5000/TCP
Manufacturer:Advantech

Product specifications
Distributed DA&C System 
8 
8 
30 V
DB9 
RJ45 
RS232 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes DIN rail mount and wall mount kit and driver CD

Family Information

  • 8-slot Ethernet-based Distributed DA&C System (Data Aqcuisition & Control) ARM 32-bit RISC CPU
  • Allows concurrent access for 8 host PCs
  • Up to 100 m communication distance w/o repeater
  • Supports UDP event handling function
  • Allows remote configuration via Ethernet
  • Allows concurrent access for 8 host PCs
  • 10/100 Base-T auto-negotiation high-speed communication port
  • Supports Modbus/TCP for easy integration
  • Electrical supply 10...30 VDC

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Advantech
Gross weight (incl. package) 1119 Gram
Dimensions (incl. package) 410 x 170 x 140 MM
Customs number 8542399000
UNSPSC (v5.03) 41112202