Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
4-Slot Battery Charger + 4x AA Batteries, Comfort Smart, NiMH / NiCd, AA / AAA1001-0092-01
1001-0092-01 - 4-Slot Battery Charger + 4x AA Batteries, Comfort Smart, NiMH / NiCd, AA / AAA, Ansmann
302-64-493
1001-0092-01

4-Slot Battery Charger + 4x AA Batteries, Comfort Smart, NiMH / NiCd, AA / AAA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
400 mA
800 mA
5 V
USB Micro-B Socket 
Charging Slot 
NiCd 
NiMH 
Series:Comfort Smart

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes:
4x AA NiMH batteries, 2.1 Ah
USB cable (1 m)

Family Information

  • Microcontroller-based charging with individual slot monitoring
  • Charging starts automatically with automatically adapted charge current once the batteries have been inserted with the correct polarity
  • "PERFECT 7" charge technology: capacity test / pre-charging / rechargeable battery analysis / quick-charging / IQ shutdown / top-off charging / maintenance charging

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 278 Gram
Dimensions (incl. package) 85 x 37 x 195 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 4013674171835