Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Slide Switch 16 A 250 VT22205BAAA

T22205BAAA - Slide Switch 16 A 250 V

304-40-404
T22205BAAA
Alias: 2364111
Manufacturer:Bulgin Limited

New to us
Slide Switch 16 A 250 V

Image is for illustrative purposes only. Please refer to product description.

T22205BAAA - Slide Switch 16 A 250 V

304-40-404
T22205BAAA
Alias: 2364111
Manufacturer:Bulgin Limited

Product specifications
250 V 
7 mm
Slide 
No 
16 A 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 127 x 75 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 39121508