Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Slide rail21127-198

21127-198 - Slide rail

152-38-308
21127-198
Manufacturer:nVent Schroff

Slide rail

Image is for illustrative purposes only. Please refer to product description.

21127-198 - Slide rail

152-38-308
21127-198
Manufacturer:nVent Schroff

Product specifications
59 mm
620 mm
Sheet Steel 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Thickness 1.5 mm, finish AlZn
  • Static load-carrying capacity 25 kg per pair
  • Wide support surface
  • Can be attached in 1 U increments
  • Support shelf of heavy 19'' chassis
  • For assembly on the 19'' panel/slide mounts

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 7280 Gram
Dimensions (incl. package) 690 x 265 x 60 MM
Customs number 7326909890
UNSPSC (v5.03) 24102001