Business
Private
EURExc. Vat
SITOP PSU100C DIN Rail Power Supply, Adjustable, 12V, 6.5A, 78W6EP1322-5BA10

6EP1322-5BA10 - SITOP PSU100C DIN Rail Power Supply, Adjustable, 12V, 6.5A, 78W

169-88-818
6EP1322-5BA10
Manufacturer:Siemens

SITOP PSU100C DIN Rail Power Supply, Adjustable, 12V, 6.5A, 78W

Image is for illustrative purposes only. Please refer to product description.

6EP1322-5BA10 - SITOP PSU100C DIN Rail Power Supply, Adjustable, 12V, 6.5A, 78W

169-88-818
6EP1322-5BA10
Manufacturer:Siemens

Product specifications
1 
12 V
6.5 A
12 V
Adjustable 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Slim design
  • Wide-range input for AC and DC
  • High efficiency across the entire load range
  • Low energy consumption during no-load operation
  • Adjustable output voltage ± 3%
  • Comprehensive certifications

Legislation and compliance

REACH Regulation
SVHC Unknown
SCIP SSN924c80bd-4a50-4628-8245-152e3f28d7d6

Additional information

Country of origin Austria (AT)
Manufacturer Siemens
Gross weight (incl. package) 350 Gram
Dimensions (incl. package) 115 x 105 x 60 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 4025515152644