Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SIMATIC S7-1200 CPU 1215C 2AI 14DI 6HS 10DO 2AO 24VDC 4 MB6ES7215-1HG40-0XB0
6ES7215-1HG40-0XB0 - SIMATIC S7-1200 CPU 1215C 2AI 14DI 6HS 10DO 2AO 24VDC 4 MB, Siemens
110-96-166
6ES7215-1HG40-0XB0

SIMATIC S7-1200 CPU 1215C 2AI 14DI 6HS 10DO 2AO 24VDC 4 MB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
2 
14 
0 ... 10 VDC 
0 ... 20 mA 
Standards Met:UL ListedCEFMKCRCM

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Modular miniature controller from the SIMATIC S7 controller range
  • Controller with integrated PROFINET interface for communication between programming devices, HMI's or other SIMATIC controllers
  • Communication with external devices is still possible via the open industrial Ethernet standard PROFINET
  • Powerful integrated technology functions such as counting, measuring, PID controllers with auto-tune and motion control in accordance with PLCopen
  • Integrated digital and analogue inputs/outputs
  • Signal boards for internal controller extension, max. 1 signal board per controller
  • Signal modules for external controller extension by adding I/O channels
  • Communication modules for external controller expansion with communication interfaces
  • Extremely simple installation, programming and operation
  • Highly-integrated, space-saving, powerful
  • Suitable for small to medium-sized applications in automation engineering
  • Supported protocols: TCP/IP, ISO-on-TCP, USS drive protocol, Modbus Master/Slave

Legislation and compliance

REACH Regulation
SCIP SSN6ee66a1f-5ea7-4a7e-ac07-e2388b2fc8f4

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 430.27 Gram
Dimensions (incl. package) 138 x 112 x 80 MM
Customs number 8537109899
UNSPSC (v5.03) 43171810
EAN 4047623402763