Business
Private
EURExc. Vat
Side-Cutting Pliers, Small Bevel, 139mmRX 8149

RX 8149 - Side-Cutting Pliers, Small Bevel, 139mm

180-44-869
RX 8149
1906744
Manufacturer:Lindstrom

Side-Cutting Pliers, Small Bevel, 139mm

Image is for illustrative purposes only. Please refer to product description.

RX 8149 - Side-Cutting Pliers, Small Bevel, 139mm

180-44-869
RX 8149
1906744
Manufacturer:Lindstrom

Product specifications
139 mm
Small Bevel 
0.1 mm
70 g
No 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Made from high-specification ball bearing steel, burnished
  • Computer-ground cutting edges and jaws
  • Cutting edge induction hardened to 63-65 HRC
  • 2-component grip with opening spring
  • cutting capacity: copper wire

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Spain (ES)
Manufacturer Lindstrom
Gross weight (incl. package) 81 Gram
Dimensions (incl. package) 170 x 80 x 28 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 7314150103126