Business
Private
EURExc. Vat
Side Cutter, Pointed, Relieved Head, Flush, 115mm592E

592E - Side Cutter, Pointed, Relieved Head, Flush, 115mm

301-86-060
592E
Manufacturer:Weller Erem

Side Cutter, Pointed, Relieved Head, Flush, 115mm

Image is for illustrative purposes only. Please refer to product description.

592E - Side Cutter, Pointed, Relieved Head, Flush, 115mm

301-86-060
592E
Manufacturer:Weller Erem

Product specifications
115 mm
Flush 
67 g
Yes 
0.8 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Weller Erem® cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality they are built to last. Feel the difference with Weller Erem® - the proven choice. Every time.

  • 1 million movements - Magic Spring™ design enables maximum durability with constant spring force movements
  • Precision - experience precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
  • Quality - uncompromising Swiss quality created to be strong, durable and sharp
  • Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
  • Comfort, security and grip - ergonomically shaped handles provide superior comfort and fatigue-free handling with Maximum Opening Stop Technology
  • ESD safe - made from ESD-safe material to prevent damage to sensitive components

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 90.8 Gram
Dimensions (incl. package) 151 x 73 x 22 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 4003019075737