Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Shielding Braid 10 ... 15mm Copper173-01200 HEGEMIP12-PET/SNCU-BK/ML

173-01200 HEGEMIP12-PET/SNCU-BK/ML - Shielding Braid 10 ... 15mm Copper

304-36-962
173-01200 HEGEMIP12-PET/SNCU-BK/ML
Alias: 446279
Manufacturer:HellermannTyton

New to us
Shielding Braid 10 ... 15mm Copper

Image is for illustrative purposes only. Please refer to product description.

173-01200 HEGEMIP12-PET/SNCU-BK/ML - Shielding Braid 10 ... 15mm Copper

304-36-962
173-01200 HEGEMIP12-PET/SNCU-BK/ML
Alias: 446279
Manufacturer:HellermannTyton

Product specifications
15 mm
10 mm
Flexible 
Copper 
90 %

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • EMC protective hose made of tin-plated copper and polyester yarn (PET), halogen-free
  • High flexibility, very good shielding properties of between 10 kHz and 1 GHz and good abrasion resistance
  • Flexible expansion and automatic compression to original diameter
  • With interior support hose as transport protection for easy insertion of lines

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer HellermannTyton
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 450 x 450 x 120 MM
Customs number 8307900090
UNSPSC (v5.03) 26121603
EAN 4031026227320