Business
Private
EURExc. Vat
Shelf Cupboard with 4 Shelves and 2 Drawers, 75kg, 550m x 1.05m x 2m16926574.11

16926574.11 - Shelf Cupboard with 4 Shelves and 2 Drawers, 75kg, 550m x 1.05m x 2m

304-68-257
16926574.11
Manufacturer:Bott

New to us
Shelf Cupboard with 4 Shelves and 2 Drawers, 75kg, 550m x 1.05m x 2m

Image is for illustrative purposes only. Please refer to product description.

16926574.11 - Shelf Cupboard with 4 Shelves and 2 Drawers, 75kg, 550m x 1.05m x 2m

304-68-257
16926574.11
Manufacturer:Bott

Product specifications
2 
75 kg
Steel 
550 mm
1.05 m

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Bott
Gross weight (incl. package) 112000 Gram
Dimensions (incl. package) 2.100 x 1.100 x 600 MM
Customs number 9403208000
UNSPSC (v5.03) 56111903