Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
U-Shaped Photoelectric Sensor PNP 6mm 20us 24V 50mA IP64 PM-25PM-F25-P
PM-F25-P - U-Shaped Photoelectric Sensor PNP 6mm 20us 24V 50mA IP64 PM-25, Panasonic
300-75-629
PM-F25-P

U-Shaped Photoelectric Sensor PNP 6mm 20us 24V 50mA IP64 PM-25

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fork Light Barrier 
PNP 
6 mm
Infrared LED 
5 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Reverse supply polarity protection circuit
  • Reverse output polarity protection circuit
  • Output short-circuit protection circuit
  • Multi-angle operation indicator
  • Compact size
  • Mounting with M3 screws
  • Resistant to vibrations and impacts

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 60 x 60 x 12 MM
Customs number 8536501990
UNSPSC (v5.03) 45121504