Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Serial Device Server, 100Mbps, Serial Ports - 16, RS422 / RS485NPORT 5630-16

NPORT 5630-16 - Serial Device Server, 100Mbps, Serial Ports - 16, RS422 / RS485

125-74-281
NPORT 5630-16
Manufacturer:Moxa

Offer
Serial Device Server, 100Mbps, Serial Ports - 16, RS422 / RS485

Image is for illustrative purposes only. Please refer to product description.

NPORT 5630-16 - Serial Device Server, 100Mbps, Serial Ports - 16, RS422 / RS485

125-74-281
NPORT 5630-16
Manufacturer:Moxa

Product specifications
17 
16 
RS422 
RS485 
17 
100 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 3600 Gram
Dimensions (incl. package) 513 x 305 x 125 MM
Customs number 8517620000
UNSPSC (v5.03) 43222609