Serial Device Server, 100 Mbps, Serial Ports - 4, RS232 / RS422 / RS485NPORT IA5450A-T
NPORT IA5450A-T - Serial Device Server, 100 Mbps, Serial Ports - 4, RS232 / RS422 / RS485
300-27-630
NPORT IA5450A-T
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
NPORT IA5450A-T - Serial Device Server, 100 Mbps, Serial Ports - 4, RS232 / RS422 / RS485
300-27-630
NPORT IA5450A-T
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol
Article Information
- Extended operating temperature range: -40...+75°C
Previous Article Number
30027630
Paper catalogue
2016/17 p. 1334
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 769
Dimensions (incl. package) 204 x 170 x 94 MM
Customs number 8517620000
UNSPSC (v5.03) 43222609