Business
Private
EURExc. Vat
SensoPlus ESD Needle Nose Plier, Steel, 155mmT3783D

T3783D - SensoPlus ESD Needle Nose Plier, Steel, 155mm

301-21-909
T3783D
Manufacturer:C.K Tools

SensoPlus ESD Needle Nose Plier, Steel, 155mm

Image is for illustrative purposes only. Please refer to product description.

T3783D - SensoPlus ESD Needle Nose Plier, Steel, 155mm

301-21-909
T3783D
Manufacturer:C.K Tools

Product specifications
Steel 
155 mm
Needle Nose 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Fully ESD compliant for safe use on sensitive electronic components
  • Jaw type: Smooth

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer C.K Tools
Gross weight (incl. package) 105 Gram
Dimensions (incl. package) 61 x 25 x 205 MM
Customs number 8203200000
UNSPSC (v5.03) 27111507
EAN 5013969982190