SenseCAP LoRaWAN Wireless Soil Moisture and Temperature Sensor, IP66, 868MHz101990564
101990564 - SenseCAP LoRaWAN Wireless Soil Moisture and Temperature Sensor, IP66, 868MHz
301-67-645
101990564
Manufacturer:Seeed Studio
Image is for illustrative purposes only. Please refer to product description.
101990564 - SenseCAP LoRaWAN Wireless Soil Moisture and Temperature Sensor, IP66, 868MHz
301-67-645
101990564
Manufacturer:Seeed Studio
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Encapsulated in an IP66 enclosure, making it applicable in outdoor remote sensing scenarios such as Smart Farming, Smart City and other IoT applications that need low-power, long-distance, long-term data collection.
Article Information
- Moisture measurement range: 0 ... 100 % volumetric water content
- Temperature range: -30 ... 70 °C
- 19 Ah non-rechargeable battery
Previous Article Number
30167645
Additional information
Country of origin China (CN)
Manufacturer Seeed Studio
Gross weight (incl. package) 810 Gram
Dimensions (incl. package) 359 x 164 x 93 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628
