Skip to Header Skip to Main Content Skip to Footer
We stock an extensive collection of gates inverters, and much more, catering for a wide variety of electronic projects and applications.Our selection of gates and inverters serves as the foundation for building complex digital circuits, enabling functions such as arithmetic calculations, data manipulation, and decision-making processes within electronic systems.
Manufacturer
Product Status
Package Type
Pins Min 5 14 Max 5 14
Operating Temperature Max. Min 70 °C 85 °C 125 °C Max 70 °C 85 °C 125 °C
Supply Voltage Max. Min 5.25 V 5.5 V 6 V 15 V 18 V Max 5.25 V 5.5 V 6 V 15 V 18 V
Operating Temperature Min. Min -55 °C -40 °C 0 °C Max -55 °C -40 °C 0 °C
High Level Output Current Min -5.2 mA -4 mA -3.4 mA -3 mA -2.6 mA -800 uA -400 uA Max -5.2 mA -4 mA -3.4 mA -3 mA -2.6 mA -800 uA -400 uA
Inputs Min 1 2 4 6 Max 1 2 4 6
Logic Device Type
Logic Family Min 74AHCT 74HC 74HCT 74LS 74VHC CMOS HEF4000 TTL Max 74AHCT 74HC 74HCT 74LS 74VHC CMOS HEF4000 TTL
Low Level Output Current Min 2.6 mA 3 mA 3.4 mA 4 mA 5.2 mA 8 mA 16 mA Max 2.6 mA 3 mA 3.4 mA 4 mA 5.2 mA 8 mA 16 mA
Number of Gates Min 1 2 4 6 Max 1 2 4 6
Outputs Min 1 6 Max 1 6
Packaging
Propagation Delay Time Min 4.9 ns 10 ns 12 ns 14 ns 18 ns 20 ns 22 ns 25 ns 28 ns 31 ns 39 ns 45 ns 85 ns 125 ns 188 ns Max 4.9 ns 10 ns 12 ns 14 ns 18 ns 20 ns 22 ns 25 ns 28 ns 31 ns 39 ns 45 ns 85 ns 125 ns 188 ns
Supply Voltage Min. Min 2 V 3 V 4.5 V 4.75 V Max 2 V 3 V 4.5 V 4.75 V