Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
exc. VAT
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Semiconductors
Integrated Circuits - ICs
Power Management
Other Power Management
Other Power Management
Showing 1 - 4 of 4 items
1
Filter by category:
Power Management (4)
Manufacturer
Microchip (2)
NXP (2)
Product Status
Available for Delivery (4)
New (1)
Length
3.05 mm (1)
3.2 mm (1)
7 mm (2)
Min
3.05 mm
3.2 mm
7 mm
Max
3.05 mm
3.2 mm
7 mm
Width
1.75 mm (1)
3.2 mm (1)
7 mm (2)
Min
1.75 mm
3.2 mm
7 mm
Max
1.75 mm
3.2 mm
7 mm
Height
0.85 mm (2)
0.95 mm (1)
1.3 mm (1)
Min
0.85 mm
0.95 mm
1.3 mm
Max
0.85 mm
0.95 mm
1.3 mm
Pins
5 (1)
8 (1)
48 (2)
Min
5
8
48
Max
5
8
48
Package Type
HVQFN (2)
MSOP (1)
SOT-23 (1)
Output Voltage
530 mV (1)
2.6 V (1)
Min
530 mV
2.6 V
Max
530 mV
2.6 V
Supply Voltage Max.
28 V (2)
450 V (2)
Min
28 V
450 V
Max
28 V
450 V
MSL
Level-1 (2)
Level-3 (2)
Min
Level-1
Level-3
Max
Level-1
Level-3
Packaging
Tape & Reel (2)
Tray (2)
Supply Current
50 uA (2)
1.5 mA (2)
Min
50 uA
1.5 mA
Max
50 uA
1.5 mA
Supply Voltage Min.
3.5 V (2)
8 V (2)
Min
3.5 V
8 V
Max
3.5 V
8 V
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
High Side Current Monitor, 8 ... 450V, MSOP-8
Available to backorder
EUR 1,13
(excl. VAT)
Art.Nr.
303-01-938
MPN.
HV7802MG-G
Manufacturer:
Microchip
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
High Side Current Monitor, 8 ... 450V, SOT-23-5
Available to backorder
EUR 0,59
(excl. VAT)
Art.Nr.
303-01-937
MPN.
HV7801K1-G
Manufacturer:
Microchip
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Battery Sensor, LIN / CAN, 96KB / 8KB
Available to backorder
EUR 9,31
(excl. VAT)
Art.Nr.
302-93-842
MPN.
MM9Z1I638BM2EP
Manufacturer:
NXP
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Battery Sensor, LIN / CAN, 128KB / 8KB
Available to backorder
EUR 16,05
(excl. VAT)
Art.Nr.
302-93-843
MPN.
MM9Z1J638BM2EP
Manufacturer:
NXP
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1