Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
7-Segment LED Display ELT-315 Green-Yellow 9.2mm 575nm 3.2mcd 2V THT Common CathodeT315SYGWA/S530-E2
T315SYGWA/S530-E2 - 7-Segment LED Display ELT-315 Green-Yellow 9.2mm 575nm 3.2mcd 2V THT Common Cathode, Everlight Electronics
175-50-866
T315SYGWA/S530-E2

7-Segment LED Display ELT-315 Green-Yellow 9.2mm 575nm 3.2mcd 2V THT Common Cathode

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9.2 mm
Green-Yellow 
Common Cathode 
22.6 mm
14.1 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Housing colour: Grey

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Gross weight (incl. package) 2.2 Gram
Dimensions (incl. package) 23 x 16 x 15 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503