Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
7-Segment LED Display KCSA03 Green 7.62mm SMT Common AnodeKCSA03-102
KCSA03-102 - 7-Segment LED Display KCSA03 Green 7.62mm SMT Common Anode, Kingbright
175-50-076
KCSA03-102

No longer available. View product category

7-Segment LED Display KCSA03 Green 7.62mm SMT Common Anode

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
7.62 mm
Green 
Common Anode 
12 mm
7.3 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Unaffected by temperature up to a max. of 240 °C
  • Extra thin casing: 3.0 mm
  • Gray surface and white diffuse segments

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kingbright
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 10 x 10 x 8 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503