Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sealed Metal Enclosure 202x142x80mm Aluminium Alloy Light Grey IP67RND 455-00619
RND 455-00619 - Sealed Metal Enclosure 202x142x80mm Aluminium Alloy Light Grey IP67, RND
300-95-937
RND 455-00619

No longer available. View product category

Sealed Metal Enclosure 202x142x80mm Aluminium Alloy Light Grey IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
IP67 
202 mm
142 mm
80 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Sealed aluminium enclosures for external use: ideal for industrial and automated engineering 

  • Powder coated aluminium box
  • Provides protection against dust and moisture according to the standard IP67
  • Wall mounting holes and fixing screws are outside the sealing area for real sealing protection
  • M4 screws included for assembly cover to body

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 800 Gram
Dimensions (incl. package) 202 x 142 x 80 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502