Scroll Saw 70 W 2250 min-1DREMEL MS20-1/5
DREMEL MS20-1/5 - Scroll Saw 70 W 2250 min-1
110-88-609
DREMEL MS20-1/5
Manufacturer:Dremel
Image is for illustrative purposes only. Please refer to product description.
DREMEL MS20-1/5 - Scroll Saw 70 W 2250 min-1
110-88-609
DREMEL MS20-1/5
Manufacturer:Dremel
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Notes
Delivery Note
The set includes: Dremel Moto-Saw, Moto-Saw General Purpose Wood Cutting Saw Blade (MS51), Moto-Saw Fine Wood Cutting Saw Blade (MS52), Moto-Saw Metal Cutting Saw Blade (MS53), Parallel Guide attachment, Instruction manual, Sturdy and spacious storage case
Family Information
- Easy to use with quick accessory change combined with effortless set-up and storage due to its compact size
- Dual functioning: stationary mode for precision work and handheld mode for larger work pieces
- Reduced vibration: hold down foot
- Precise straight cuts: guide rails and parallel guide to assist cutting up to 18 mm
- Match speed to project at hand: Full variable speed control (1500-2250 RPM)
- Sound pressure: 77.5 dB(A)
- Sound power: 88.5 dB(A)
- Vibration: 9.3 m/s²
Article Information
- DREMEL® Moto-Saw MS20-1/5
Previous Article Number
1088609
Paper catalogue
2016/17 p. 1926
Additional information
Country of origin Mexico (MX)
Manufacturer Dremel
Gross weight (incl. package) 4700 Gram
Dimensions (incl. package) 470 x 380 x 130 MM
Customs number 8465919000
UNSPSC (v5.03) 27112709
EAN 8710364062775




