Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Transformer 230 VAC 24 VAC 220VAPVS222 230/24V
PVS222 230/24V - Safety Transformer 230 VAC 24 VAC 220VA, Tufvassons Transformator
156-25-058
PVS222 230/24V

Safety Transformer 230 VAC 24 VAC 220VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
24 VAC 
220 VA
9.2 A
50 Hz
Series:PVS Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II), earthing not needed
  • For permanent installation by a qualified electrician
  • Screw terminal connectors
  • With resettable circuit breaker on the primary side
  • Enclosure of self-extinguishing thermoplastic
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 3224 Gram
Dimensions (incl. package) 200 x 110 x 110 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002