Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Adapter 1kV 60mm Black / Red67.9536-21
67.9536-21 - Safety Adapter 1kV 60mm Black / Red, Stäubli Electrical Connectors
140-21-734
67.9536-21

Safety Adapter 1kV 60mm Black / Red

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Two-Pole BNC Adapter 
Black / Red 
Plug 
Socket 
1 kV
60 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • XM-BB/4: BNC-plug on two ø 4 mm safety bushings
  • XF-SS/4: BNC-bushing on two ø 4 mm safety plugs
  • Contact pin/bushing of BNC inner conductor gold-plated

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 60 x 34 x 17 MM
Customs number 8536901000
UNSPSC (v5.03) 41113630