RS PRO, 3.6V, 21700, Lithium-Ion Lithium Rechargeable Battery, 4Ah2768466
2768466 - RS PRO, 3.6V, 21700, Lithium-Ion Lithium Rechargeable Battery, 4Ah
304-80-730
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
2768466 - RS PRO, 3.6V, 21700, Lithium-Ion Lithium Rechargeable Battery, 4Ah
304-80-730
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Chemistry: Lithium-ion IEC Code: IEC 62133 Maximum Operating Temperature: 75 °C Minimum Operating Temperature: -20 °C Nominal Voltage: 3.6 V Product Type: Lithium Rechargeable Battery Series: RS PRO Standards/Approvals: No Termination Type: Standard
Previous Article Number
30480730
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 71 Gram
Dimensions (incl. package) 70 x 21 x 21 MM
Customs number 8507600090
UNSPSC (v5.03) 26111711
EAN 5059044528266



