Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Round Flat Cable 34x 0.08 mm² Unshielded 300V159-2801-234
159-2801-234 - Round Flat Cable 34x 0.08 mm² Unshielded 300V, Amphenol ICC
301-17-543
159-2801-234

No longer available. View product category

Round Flat Cable 34x 0.08 mm² Unshielded 300V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
75 Ohm
Unscreened 
34 
105 °C
Unshielded 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For connecting cables for terminals, computers etc.
  • For ribbon cable connectors
  • Extremely flexible
  • With or without shielding
  • Attachment areas for insulation displacement connectors every 35 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Amphenol ICC
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 250 x 250 x 160 MM
Customs number 8544499500
UNSPSC (v5.03) 26121624