Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rotary Switch, 3 Positions, 45°, Panel MountXB5AD33
XB5AD33 - Rotary Switch, 3 Positions, 45°, Panel Mount, Schneider Electric
135-12-350
XB5AD33

Rotary Switch, 3 Positions, 45°, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 
IP67 
IP69 
IP69K 
Screw Clamp Terminal 
Panel Mount 
No 
Standards Met:EN/IEC 60947-1EN/IEC 60947-5-1EN/IEC 60947-5-4JIS C 4520UL 508CSA C22.2 No 14

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 85 x 53 x 33 MM
Customs number 8536501590
UNSPSC (v5.03) 39121510
EAN 3389110903454