Business
Private
EURExc. Vat
Rotary Potentiometer 100kOhm 2W ±5 % Linear 22.22mm534B1104JC

534B1104JC - Rotary Potentiometer 100kOhm 2W ±5 % Linear 22.22mm

304-65-839
534B1104JC
Alias: 607329
Manufacturer:Vishay

New to us
Rotary Potentiometer 100kOhm 2W ±5 % Linear 22.22mm

Image is for illustrative purposes only. Please refer to product description.

534B1104JC - Rotary Potentiometer 100kOhm 2W ±5 % Linear 22.22mm

304-65-839
534B1104JC
Alias: 607329
Manufacturer:Vishay

Product specifications
100 kOhm
±5 % 
2 W
10 
1 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

See Chapter 12 for compatible knobs

Family Information

  • Excellent linearity (±0.25%) and high resolution
  • Excellent temperature stability

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Vishay
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8533310000
UNSPSC (v5.03) 31162801