Business
Private
EURExc. Vat
Rotary Multiturn Absolute Encoder 14 bit 30V 6000min-1 Screw IP67 Connector, M12, 4-Pin EAM580EAM580-BAC.7YPT.14160.A

EAM580-BAC.7YPT.14160.A - Rotary Multiturn Absolute Encoder 14 bit 30V 6000min-1 Screw IP67 Connector, M12, 4-Pin EAM580

301-58-191
EAM580-BAC.7YPT.14160.A
Manufacturer:Baumer Electric

Rotary Multiturn Absolute Encoder 14 bit 30V 6000min-1 Screw IP67 Connector, M12, 4-Pin EAM580

Image is for illustrative purposes only. Please refer to product description.

EAM580-BAC.7YPT.14160.A - Rotary Multiturn Absolute Encoder 14 bit 30V 6000min-1 Screw IP67 Connector, M12, 4-Pin EAM580

301-58-191
EAM580-BAC.7YPT.14160.A
Manufacturer:Baumer Electric

Product specifications
Magnetic Encoder 
Digital 
6000 min-1
14 bit 
12 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Baumer Electric
Gross weight (incl. package) 417 Gram
Dimensions (incl. package) 140 x 100 x 90 MM
Customs number 8536508090
UNSPSC (v5.03) 32121603