Business
Private
EURExc. Vat
Rotary Encoder 10000 PPR 32V 9000min-1 Screw IP65 Connector, M23, 12-Pin DFS60DFS60B-S4PA10000

DFS60B-S4PA10000 - Rotary Encoder 10000 PPR 32V 9000min-1 Screw IP65 Connector, M23, 12-Pin DFS60

301-40-064
DFS60B-S4PA10000
Manufacturer:Sick

Rotary Encoder 10000 PPR 32V 9000min-1 Screw IP65 Connector, M23, 12-Pin DFS60

Image is for illustrative purposes only. Please refer to product description.

DFS60B-S4PA10000 - Rotary Encoder 10000 PPR 32V 9000min-1 Screw IP65 Connector, M23, 12-Pin DFS60

301-40-064
DFS60B-S4PA10000
Manufacturer:Sick

Product specifications
Encoder 
HTL 
TTL 
9000 min-1
10000 PPR 
10 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Programmable output 1 ... 10000 PPR using PGT-08-S or PGT-10-Pro programming tools

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 0.322 Kilogram
Dimensions (incl. package) 180 x 140 x 90 MM
Customs number 9031802000
UNSPSC (v5.03) 32121603