Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Roller Tool Case V-ROCK TURTLE 470x340x390mm Polyethylene (PE) BlackV-ROCK TURTLE PTS
V-ROCK TURTLE PTS - Roller Tool Case V-ROCK TURTLE 470x340x390mm Polyethylene (PE) Black, GT Line
302-94-306
V-ROCK TURTLE PTS

Roller Tool Case V-ROCK TURTLE 470x340x390mm Polyethylene (PE) Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Roller 
Polyethylene (PE) 
Black 
390 mm
470 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes: 2x WL01 / 1x WL02 small component boxes

Family Information

Vertical tool case, made entirely of HDPE resin. Extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air travelling engineers that carry tools, spare parts and components. 

  • Two ergonomic rubber coated grip handles
  • Telescopic handle and sealed ball bearing wheels
  • Gas pressurized lid supports
  • Document wallet
  • 2x TSA approved locks
  • Stackable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer GT Line
Gross weight (incl. package) 9950 Gram
Dimensions (incl. package) 540 x 385 x 465 MM
Customs number 4202125000
UNSPSC (v5.03) 27111503
EAN 8024482185255