Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, On-On, 10 AJWMW12RAA
JWMW12RAA - Rocker Switch, On-On, 10 A, NKK
301-14-129
JWMW12RAA

No longer available. View product category

Rocker Switch, On-On, 10 A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15.4 x 25 mm 
IP67 
None 
1CO 
Soldering Lugs 
Standards Met:IEC60529

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed to handle large inrush current with high electrical capacity
  • Interior cover between actuator and contact area
  • JWM models certified for TV-5 rating and JWL models for TV-8 rating
  • JWMW and JWLW panel seal versions meet IP67 of IEC60529 Standards

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 30 x 30 x 30 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506