Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 30V, 15 A, 1CO, 250V, ON-OFF-ON, IP60 / IP67, Black / IvoryWR13BL
WR13BL - Rocker Switch, 30V, 15 A, 1CO, 250V, ON-OFF-ON, IP60 / IP67, Black / Ivory, NKK
301-14-265
WR13BL

No longer available. View product category

Rocker Switch, 30V, 15 A, 1CO, 250V, ON-OFF-ON, IP60 / IP67, Black / Ivory

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
17.2 x 34.2 mm 
IP60 
IP67 
1CO 
Wire Lead 
30 V
Standards Met:UL 94 V-0

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Added protection from enviromental elements
  • Minimal contact bounce
  • Heat resistant outer housing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 65 x 200 x 200 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506