Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 6 A, 250V, ON-OFF, IP40, Black8014-104.01
8014-104.01 - Rocker Switch, 6 A, 250V, ON-OFF, IP40, Black, inter BÄR
135-01-787
8014-104.01

Rocker Switch, 6 A, 250V, ON-OFF, IP40, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IP40 
Screw Terminal 
Snap-In 
250 V
No 
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Screw-in or snap-in assembly for round assembly hole
  • Also suitable for secondary side switching of halogen lights
  • Contact-protected connection terminals
  • Without signal lamp

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer inter BÄR
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 24 x 24 x 24 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506
EAN 4011644001908