Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 6 A, 250V, ON-OFF, IP40, Black8014-004.01
8014-004.01 - Rocker Switch, 6 A, 250V, ON-OFF, IP40, Black, inter BÄR
135-01-786
8014-004.01

Rocker Switch, 6 A, 250V, ON-OFF, IP40, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IP40 
Screw Terminal 
Panel Mount 
250 
Standards Met:

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Screw-in or snap-in assembly for round assembly hole
  • Also suitable for secondary side switching of halogen lights
  • Contact-protected connection terminals
  • Without signal lamp

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer inter BÄR
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 36 x 36 x 27 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506
EAN 4011644003766