Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ring Core Transformer, 30VA, 2x 18 VACRKD 30/2X18
RKD 30/2X18 - Ring Core Transformer, 30VA, 2x 18 VAC, Block
303-82-947
RKD 30/2X18

New to us
Ring Core Transformer, 30VA, 2x 18 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2x 115 VAC 
2x 18 VAC 
30 VA
2 
50 Hz
Series:RKD

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Minimum size at high output
  • Low weight
  • Double input voltage for series or parallell connection
  • Double output voltage for series or parallell connection
  • Minimum no-load losses
  • Very low noise-field

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 492 Gram
Dimensions (incl. package) 75 x 75 x 50 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002