Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ribbon Cable, 2.54mm, 8 Cores, 150mm, MulticolourFBL-01-150-8P
FBL-01-150-8P - Ribbon Cable, 2.54mm, 8 Cores, 150mm, Multicolour, Amphenol/FCI
143-02-052
FBL-01-150-8P

Ribbon Cable, 2.54mm, 8 Cores, 150mm, Multicolour

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.54 mm
8 
150 mm
Gold 
Multicolour 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • One-sided Bergcon connector with gold plating
  • Pluggable to mini-wrap pins 0.6 x 0.6 mm
  • Opposite side stripped by 5 mm

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Amphenol/FCI
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 160 x 25 x 5 MM
Customs number 8544429090
UNSPSC (v5.03) 26121604