Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Retro-Reflective Sensor PNP 2m 500us 36V 200mA IP65 LRSLRS-3031-304
LRS-3031-304 - Retro-Reflective Sensor PNP 2m 500us 36V 200mA IP65 LRS, Contrinex
137-58-885
LRS-3031-304
620100416

No longer available. View product category

Retro-Reflective Sensor PNP 2m 500us 36V 200mA IP65 LRS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Reflection Light Barrier 
PNP 
2 m
Red LED 
10 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small, robust square design
  • High switching frequency
  • Sensitivity setting via built-in 12-section potentiometer
  • Window of glass, thus scratch-proof and easy to clean

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 35 x 35 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 45121504