Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Retro-Reflective Optical Sensor PNP 4.5m 500us 30V 100mA IP66 / IP67 W4-3WL4-3F2130
WL4-3F2130 - Retro-Reflective Optical Sensor PNP 4.5m 500us 30V 100mA IP66 / IP67 W4-3, Sick
137-62-906
WL4-3F2130
1028155

Retro-Reflective Optical Sensor PNP 4.5m 500us 30V 100mA IP66 / IP67 W4-3

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Photoelectric Retro-Reflective Sensor 
PNP 
10 mm
4.5 m
PinPoint LED, Visible Red Light 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Retro-reflective optical sensor with fast and secure alignment through brilliant light spot
  • Diffuse reflection optical sensor with pole filter, object recognition, virtually independent of colour and background composition
  • Scanning width adjustment via 5-turn potentiometer
  • Light sensor reliable with opposite assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 100 x 60 x 50 MM
Customs number 8536508090
UNSPSC (v5.03) 45121504
EAN 4047084170799