Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Retaining Compound, Bottle, Liquid, 50ml, Green648, NORDIC
648, NORDIC - Retaining Compound, Bottle, Liquid, 50ml, Green, Loctite
180-88-890
648, NORDIC

Retaining Compound, Bottle, Liquid, 50ml, Green

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
Product specifications
Liquid 
50 ml
Green 
-55 °C
180 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Universal joining product with good gap-filling capability
  • Quickly becomes firm to touch and has outstanding temperature resistance
  • For attaching bearings, shafts etc.
  • Firm to touch (on steel at room temperature): in 5 min, anaerobic curing
  • Adhesive gap: up to 0.15 mm

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H315:
    Causes skin irritation
  • H317:
    May cause an allergic skin reaction
  • H318:
    Causes serious eye damage.
  • H335:
    May cause respiratory irritation
  • H412:
    Harmful to aquatic life with long lasting effects

Additional information

Country of origin Ireland (IE)
Manufacturer Loctite
Gross weight (incl. package) 82 Gram
Dimensions (incl. package) 160 x 60 x 30 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 5010266648385