Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Retaining Compound, Bottle, Liquid, 50ml, Green603 50 ML, NORDIC
603 50 ML, NORDIC - Retaining Compound, Bottle, Liquid, 50ml, Green, Loctite
180-40-881
603 50 ML, NORDIC

Retaining Compound, Bottle, Liquid, 50ml, Green

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
Product specifications
Liquid 
50 ml
Green 
-55 °C
150 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For retaining close fitting cylindrical parts
  • For use on cylindrical fitting parts where thorough degreasing is not possible
  • Approved for use on bearings
  • Diametrical clearance: Up to 0.1 mm
  • Fixture time on steel: 8 min

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H315:
    Causes skin irritation
  • H317:
    May cause an allergic skin reaction
  • H318:
    Causes serious eye damage.
  • H335:
    May cause respiratory irritation
  • H412:
    Harmful to aquatic life with long lasting effects

Additional information

Country of origin Ireland (IE)
Manufacturer Loctite
Gross weight (incl. package) 75 Gram
Dimensions (incl. package) 160 x 60 x 30 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 6902545309942