Resistor Assortment, SMD, 2W, 2512, E24RND 155HP122WFE024KIT
RND 155HP122WFE024KIT - Resistor Assortment, SMD, 2W, 2512, E24
301-49-771
RND 155HP122WFE024KIT
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 155HP122WFE024KIT - Resistor Assortment, SMD, 2W, 2512, E24
301-49-771
RND 155HP122WFE024KIT
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Discover the new high power SMD resistor kits added to our RND range: Includes resistors of E24 series with value from 1 Ohm to 10 MOhm. Applications include AV adapters, LCD back light and camera strobe. Discover great quality at a low price today.
- Ring binder kits with surface mount resistors
- Includes resistors of E24 series with value from 1 Ohm to 10 MOhm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- A total of 12100 SMD resistors
- Temperature coefficient: 1 ... 10 Ohm ± 200 ppm/°C
- Temperature coefficient: 10.1 Ohm ... 10 MOhm ± 100 ppm/°C
Previous Article Number
30149771
Additional information
Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 1435 Gram
Dimensions (incl. package) 325 x 280 x 40 MM
Customs number 8533210000
UNSPSC (v5.03) 32121607