Business
Private
EURExc. Vat
Resistor 250mW 1.5kOhm 0.1%MRA0207 1K5 B 15PPM TA

MRA0207 1K5 B 15PPM TA - Resistor 250mW 1.5kOhm 0.1%

304-42-327
MRA0207 1K5 B 15PPM TA
Alias: 4876277
Manufacturer:Arcol

New to us
Resistor 250mW 1.5kOhm 0.1%

Image is for illustrative purposes only. Please refer to product description.

MRA0207 1K5 B 15PPM TA - Resistor 250mW 1.5kOhm 0.1%

304-42-327
MRA0207 1K5 B 15PPM TA
Alias: 4876277
Manufacturer:Arcol

Product specifications
Metal Film 
1.5 kOhm
0.1 %
250 mW
250 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Axial thin film high precision resistor
  • Stable film sputtered on to high purity alumina rod
  • Covered in epoxy

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Arcol
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 75 x 70 x 13 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609