Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resistor 250mW 150kOhm 0.1%MRA0207 150K B 15PPM TA
MRA0207 150K B 15PPM TA - Resistor 250mW 150kOhm 0.1%, Arcol
110-47-205
MRA0207 150K B 15PPM TA

Resistor 250mW 150kOhm 0.1%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Metal Film 
150 kOhm
0.1 %
250 mW
250 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Axial thin film high precision resistor
  • Stable film sputtered on to high purity alumina rod
  • Covered in epoxy

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Arcol
Gross weight (incl. package) 0.026 Gram
Dimensions (incl. package) 63 x 2 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609