Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Remote I/O Module 4AO, Axioline Smart Element, 24V1088123

1088123 - Remote I/O Module 4AO, Axioline Smart Element, 24V, Phoenix Contact

Distrelec Article Number: 303-47-962
Manufacturer Part Number: 1088123
Alias AXL SE AO4 I 4-20
New to us
Remote I/O Module 4AO, Axioline Smart Element, 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Analogue Output Module 
Axioline Smart Element Systems 
4 
Current 
19 V
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 150 x 125 x 15 MM
Customs number 8538909189
UNSPSC (v5.03) 43171810
EAN 4055626887821