Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Remote I/O Module 4AI, Axioline F Local Bus, 24V2688556

2688556 - Remote I/O Module 4AI, Axioline F Local Bus, 24V, Phoenix Contact

Distrelec Article Number: 303-48-005
Manufacturer Part Number: 2688556
Alias AXL F RTD4 1H
New to us
Remote I/O Module 4AI, Axioline F Local Bus, 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Temperature Input Module 
Axioline F I/O Stations 
4 
RTD 
19 V
Standards Met:UL ListedDNV GLLRNKBVPRSBSHRINAABS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 197 Gram
Dimensions (incl. package) 150 x 92 x 65 MM
Customs number 8538909189
UNSPSC (v5.03) 43171810
EAN 4046356744201