Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Relay Package Pt PT 4CO DC 24V 6A Screw Terminal1415076-1
1415076-1 - Relay Package Pt PT 4CO DC 24V 6A Screw Terminal, TE Connectivity
137-21-438
1415076-1
AMPS-0-1415076-1|C13166-000|PT5S7LC4

Relay Package Pt PT 4CO DC 24V 6A Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC 
4CO 
Screw Terminal 
DIN Rail Mount 
AgNi 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Snap-on relay package consisting of relay, socket, LED module (only DC types), support bar and labeling sign
  • Replaceable switching relay
  • Sensitive AC or DC voltage coil
  • Cadmium-free contact material, RoHS compliant
  • Protested test key, optional lock
  • Mechanical and electrical operating display

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer TE Connectivity
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 80 x 60 x 26 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535