1 min order
Reed Sensor 140V 500mA 10W 1ms 1NO 5913559135-010
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Permanent magnets have to be ordered separately
Family Information
- Activated by permanent magnet or through ferro-magnetic materials
- With connecting wires (Teflon® or PVC)
- Quality sheath material: glass fibre-reinforced polyamide
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3756646
Additional information
Country of origin United States (US)
Manufacturer Littelfuse
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 336 x 20 x 8 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943