Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Work Light, LED, 170lm, 3W, IP54SL 6 LED SET
SL 6 LED SET - Rechargeable Work Light, LED, 170lm, 3W, IP54, Acculux
180-70-105
SL 6 LED SET

Rechargeable Work Light, LED, 170lm, 3W, IP54

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
170 lm
3 W
Black 
Red 
IP 54 
Length:120 mm
Width:104 mm
Height:245 mm
Protection class:II
Bulb:LED
Light life:5 h
Light life:75 h
Dimensions L x W x H:120 x 104 x 245 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: lamp, charger, orange diffuser, mains cable 230 VAC, car connection cable 12/24 VDC

Family Information

  • Rechargeable LED torch for professional use
  • Emergency light function at charging station according to VDE 0108
  • The Power LED delivers a bright and homogeneous light for the work area
  • Extremely light-weight
  • 110° swivelling lamp head
  • Residual capacity indicator with 4 LED
  • SL6 with focused light beam

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Acculux
Gross weight (incl. package) 1735 Gram
Dimensions (incl. package) 260 x 145 x 145 MM
Customs number 8513100000
UNSPSC (v5.03) 39101601
EAN 4003189565410