Rechargeable Work Light, 20W, 3.7VDC, 1500lm, Warm White, LED, IP65 / IK05AV15020
AV15020 - Rechargeable Work Light, 20W, 3.7VDC, 1500lm, Warm White, LED, IP65 / IK05
302-13-100
AV15020
2765897
Manufacturer:C.K Tools
Image is for illustrative purposes only. Please refer to product description.
AV15020 - Rechargeable Work Light, 20W, 3.7VDC, 1500lm, Warm White, LED, IP65 / IK05
302-13-100
AV15020
2765897
Manufacturer:C.K Tools
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- USB rechargeable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Light modes: high / dimmed / SOS / flash
- Charge time: 5 ... 6 h
- Battery: 3.7 V, 4.4 Ah
Previous Article Number
30213100
Additional information
Country of origin China (CN)
Manufacturer C.K Tools
Gross weight (incl. package) 800 Gram
Dimensions (incl. package) 250 x 240 x 40 MM
Customs number 9405423100
UNSPSC (v5.03) 39111520
EAN 5013969246605