1 min order
Rechargeable Button Cell Battery Pack, Ni-MH, 3.6V, 15mAh3/V15H S SLF++8
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- The batteries are supplied with unspecified charging status. <br/>Minimum first charging period: 20...24 h <br/>*Simple version with one soldering tag at each side
Family Information
- Environment-friendly, 0% lead, 0% mercury, 0% cadmium
- Low self-discharge
- Compatible with Ni-Cd-button cells without modification of charging technology
- With plug-in soldering lugs (SLF) and soldering lugs
- Types with 'KM' have a plastic coating, types with 'S' have a shrink tube
- UL-file no. MH14209
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
6901568
Paper catalogue
2016/17 p. 1474
Paper catalogue
2013/14 p. 1041
Additional information
Country of origin Germany (DE)
Manufacturer Varta Microbattery
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 20 x 13 x 10 MM
Customs number 8507500090
UNSPSC (v5.03) 26111704